
The 74HC4049DB is a hex inverter integrated circuit with six input and six output lines. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 85ns and is available in a lead-free SOT-338-16 package. The 74HC4049DB is RoHS compliant and is packaged in quantities of 78 in rail or tube packaging.
NXP 74HC4049DB technical specifications.
| Package/Case | SOT-338-16 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 85ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.