The 74HC4050D,652 is a 16-channel dual inverter logic IC from NXP. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has 16 terminals and 6 functions, with a propagation delay of 26 nanoseconds. It can handle a maximum current of 0.004 amps and has a load capacitance of 50 units. The IC is available in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC4050D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4050D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 26 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4050D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.