8-channel analog multiplexer/demultiplexer featuring 16 terminals in a 16-pin QFN package. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a supply voltage from 2V to 10V, with a nominal 5V. This integrated circuit offers 8 channels for signal routing.
Sign in to ask questions about the NXP 74HC4051BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4051BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4051BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.