8-channel analog multiplexer/demultiplexer, 16-pin SOP package. Features 8 channels, 16 terminals, and operates with a nominal supply voltage of 5V, ranging from 2V to 10V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. The dual terminal position and 16-pin configuration conform to the R-PDSO-G16 JEDEC package code.
Sign in to ask questions about the NXP 74HC4051D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4051D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4051D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.