
8-channel analog multiplexer/demultiplexer IC, featuring 8 inputs and 1 output. Operates with single or dual supply voltages from 1V to 10V, with a nominal operating voltage of 5V. Offers an on-state resistance of 140 Ohms and supports dual supply voltages up to 5V. Packaged in a 16-pin SSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant. Maximum power dissipation is 500mW, with an operating supply current of 16µA.
Sign in to ask questions about the NXP 74HC4051DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4051DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
