Sign in to ask questions about the NXP 74HC4051DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4051DB,118 technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.