NXP 74HC4051N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 11V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
