
8-channel analog multiplexer/demultiplexer IC with 180MHz bandwidth and 4ns propagation delay. Features a PDIP package with gold contact plating, supporting dual supply voltages from 1V to 5V and single/dual supply operation up to 10V. Offers 25mA high/low level output current and 140 Ohm on-state resistance. Operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 750mW. Designed for through-hole mounting.
NXP 74HC4051N652 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
