Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC4051PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4051PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.