
The 74HC4051PW-T is an 8-input 1-output multiplexer from NXP, packaged in a lead-free TSSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. With a power dissipation of 500mW, this multiplexer is suitable for a variety of applications. It is also RoHS compliant and suitable for surface mount applications.
NXP 74HC4051PW-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
