NXP 74HC4051PW118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 1 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
