The 74HC4052BQ,115 is a quad 4-channel multiplexer with a single function and 16 terminals. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 4.5V. The device is packaged in a 2.50mm x 3.50mm plastic package with a height of 0.85mm, conforming to the MO-241 and SOT-763-1 standards. It is rated for automotive temperature grade and is suitable for use in applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC4052BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4052BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4052BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.