
The 74HC4052D/AUJ is a dual 2:8 demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and can operate with a maximum supply voltage of 10V and a minimum supply voltage of 2V. The device has 2 input lines and 8 output lines, and its propagation delay is 14ns. It is available in a SO package with a quantity of 2500 per reel.
Sign in to ask questions about the NXP 74HC4052D/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4052D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Series | 210 Ohm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052D/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
