NXP 74HC4052D652 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
