
8-channel, dual-pole, 4-throw (SP4T) analog multiplexer/demultiplexer IC. Features a 180MHz bandwidth and 15ns propagation delay. Operates with a dual supply voltage up to 10V, with a minimum supply voltage of 2V and a typical operating supply voltage of 5V. Housed in a lead-free, surface-mount TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4052PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4052PW technical specifications.
| Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 10V |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
