
IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 2.5 X 3.5 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, QFN-16, Multiplexer or Switch
Sign in to ask questions about the NXP 74HC4053BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053BQ technical specifications.
| Height | 0.95mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
