The 74HC4053BQ,115 is a quad 3-channel analog multiplexer with 16 terminals in an HVQCCN package. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device can handle a supply voltage of 2V to 10V and has a pin count of 16. It is a logic IC with multiple functions, including multiplexing and demultiplexing.
Sign in to ask questions about the NXP 74HC4053BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4053BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.