
The 74HC4053DB is a 6-channel SPDT multiplexer from NXP, featuring a bandwidth of 170MHz and an operating supply voltage of 5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a maximum power dissipation of 500mW. It is packaged in a SSOP package quantity of 78, with a packaging type of rail/Tube.
Sign in to ask questions about the NXP 74HC4053DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053DB technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 6 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
