Triple 2-channel analog multiplexer/demultiplexer IC featuring 6 channels and 3 independent switches. Operates with single or dual supply voltages from 1V to 10V, with a nominal operating voltage of 5V. Offers a bandwidth of 170MHz and a propagation delay of 4ns. Packaged in a 16-pin SSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4053DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053DB,112 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
