Triple 2-channel analog multiplexer/demultiplexer, featuring 16 terminals in a TSSOP package. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a supply voltage from 2V to 10V, with a nominal value of 5V. This component offers three distinct functions, each with a dual terminal position and a single channel configuration.
Sign in to ask questions about the NXP 74HC4053PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4053PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.