
CMOS programmable divide-by-n counter, featuring a 5-bit count capacity and a single 16-bit element. This synchronous counter operates on a positive clock edge, with asynchronous reset functionality. It supports a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. The component is housed in a surface-mount SO package, designed for tape and reel packaging. It offers a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 200ns.
NXP 74HC4059D,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4059D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
