
The 74HC4059DB,118 is a 5-bit counter IC with 16-bit elements, operating on a 5V supply voltage. It features a propagation delay of 300ns and is packaged in a surface mount SSOP package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is a synchronous counter with an asynchronous reset function and is designed for use in a variety of logic applications.
Sign in to ask questions about the NXP 74HC4059DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4059DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4059DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.