
The 74HC4059N is a 5-bit counter integrated circuit from NXP. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free PDIP package for through-hole mounting. The device is designed to work with a 5V supply voltage and has a propagation delay of 200ns. The 74HC4059N is compliant with RoHS regulations and is available in quantities of 15 per package.
Sign in to ask questions about the NXP 74HC4059N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4059N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4059N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
