
The 74HC4060D-Q100 is a 14-bit counter integrated circuit from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and can supply voltages between 2V and 6V. The device features a negative edge trigger clock input and asynchronous reset. It is compliant with RoHS and AEC-Q100 standards.
Sign in to ask questions about the NXP 74HC4060D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4060D-Q100,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4060D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
