
The 74HC4060PW,112 is a 14-bit counter IC with a propagation delay of 450ns. It operates within a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply voltage. The device is packaged in a SOT-403-1 package and is available in bulk quantities. It is a CMOS technology-based counter with an asynchronous reset feature. The IC is RoHS compliant and is part of the 74HC series.
Sign in to ask questions about the NXP 74HC4060PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4060PW,112 technical specifications.
| Package/Case | SOT-403-1 |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4060PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
