
The 74HC4066N is a 4-channel SPST non-inverting multiplexer from NXP, packaged in a PDIP with a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is designed to work with a 5V operating supply voltage and is suitable for through-hole mounting.
Sign in to ask questions about the NXP 74HC4066N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4066N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4066N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
