The 74HC4066PW-Q100 is a dual SPST analog switch from NXP, featuring a TSSOP package and a maximum operating temperature of 125°C. It operates within a supply voltage range of 2V to 10V and has a power dissipation of 500mW. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
NXP 74HC4066PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4066PW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.