NXP 74HC4067D technical specifications.
| Lead Free | Lead Free |
| Logic Function | Mux |
| Number of Channels | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4067D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.