The 74HC4067D,652 is a 24-channel 16-function automotive multiplexer from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 10V. The device is packaged in a 24-pin SOP package with a width of 7.5mm and a length of 15.4mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the NXP 74HC4067D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4067D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4067D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.