The 74HC4067D,653 is a 24-channel 16-function automotive multiplexer from NXP. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 9V and a maximum supply voltage of 10V. It is available in a 24-pin SOP package. The NXP 74HC4067D,653 is compliant with automotive temperature grade specifications.
Sign in to ask questions about the NXP 74HC4067D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4067D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4067D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.