
The 74HC4067DB,112 is a 16-channel multiplexer demultiplexer from NXP, operating on a single 5V supply with an on-state resistance of 120R. It features a propagation delay of 5ns and can handle a maximum power dissipation of 500mW. The device is packaged in an SSOP package and is RoHS compliant. It has a temperature range of -40°C to 125°C and is suitable for surface mount applications.
NXP 74HC4067DB,112 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Switches | 1 |
| On-State Resistance | 120R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4067DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
