
The 74HC4067DB-T is a 16-channel multiplexer with a bandwidth of 100MHz, operating on a 5V supply voltage with an operating supply current of 16uA. It is packaged in a SSOP package and is RoHS compliant. The device can operate over a temperature range of -40°C to 125°C with a maximum power dissipation of 500mW. The propagation delay is 5ns.
Checking distributor stock and pricing after the page loads.
NXP 74HC4067DB-T technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 16 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
