The 74HC4067 is a 24-channel multiplexer with 16 functions, operating over a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 10V and 2V, respectively. The device is packaged in a TSSOP24 package with a width of 4.4mm and a length of 7.8mm.
Sign in to ask questions about the NXP 74HC4067PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4067PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4067PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.