
CMOS OR Gate IC, featuring three independent 3-input OR gates. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 17ns. It supports output currents of 5.2mA (low level) and -5.2mA (high level), with a quiescent current of 2uA. Packaged in a 14-SSOP for tape and reel distribution, it functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4075DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4075DB118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4075DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
