Sign in to ask questions about the NXP 74HC4075PWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4075PWJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 17ns |
| Series | 74HC |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4075PWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
