
8-stage shift-and-store bus register, CMOS technology, featuring 3-state outputs and unidirectional data flow. Operates within a 2V to 6V supply voltage range, with a nominal 5V operating voltage. This DIP package component offers 8 bits of storage and latching functionality, suitable for through-hole mounting. It boasts a maximum operating temperature of 125°C and a propagation delay of 45ns. RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74HC4094N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4094N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4094N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
