
CMOS BCD to decimal decoder (1-of-10) demultiplexer with 4 input lines and 10 output lines. Features a single independent circuit, inverting polarity, and a propagation delay of 50ns. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Surface mountable in a SO package with gold contact plating. RoHS compliant and lead-free, with a maximum operating temperature of 125°C.
NXP 74HC42D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC42D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
