The 74HC4351D is an 8-input 1-output multiplexer from NXP, packaged in a SO-20 surface mount package. It operates over a supply voltage range of 2V to 10V and is functional within an operating temperature range of -40°C to 125°C. This device is RoHS compliant and lead free.
NXP 74HC4351D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
