
8-channel analog multiplexer/demultiplexer featuring a latch function. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 10V, with a nominal supply voltage of 10V. Offers a bandwidth of 170MHz and a propagation delay of 4ns. This surface mount component has an on-state resistance of 160 Ohms and a maximum power dissipation of 500mW. Packaged in SO format with a 20-pin configuration, it is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74HC4351D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4351D,652 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4351D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
