
8-channel analog multiplexer/demultiplexer with latch, featuring a 170MHz bandwidth and 4ns propagation delay. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 10V, with a nominal 10V supply. This surface mount component, packaged in SO, offers 8 channels and a low operating supply current of 400nA. With an on-state resistance of 160 Ohms and a maximum power dissipation of 500mW, it functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4351D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4351D,653 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4351D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
