
Multiplexer Switch ICs 8-CHANNEL ANALOG MUX/DEMUX/WL
Checking distributor stock and pricing after the page loads.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
