
CMOS BCD to 7-segment latch/decoder/driver IC, featuring 4 input lines and 7 output lines for driving 7-segment displays. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 16-pin SO surface mount configuration, this RoHS compliant component boasts a propagation delay of 50ns and a maximum operating temperature of 125°C.
NXP 74HC4511D,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4511D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
