
CMOS BCD to 7-segment latch/decoder/driver IC with 4 input lines and 7 output lines. Features a non-inverting logic function, supporting LCD display types. Operates with a supply voltage range of 2V to 6V, nominal 5V, and offers output currents of -7.8mA (high) and 7.8mA (low). Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant with a maximum operating temperature of 125°C.
NXP 74HC4511N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4511N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
