CMOS 4-to-16 demultiplexer, decoder, and latch IC with a single independent circuit. Features 4 input lines and 16 output lines, with non-inverting polarity. Operates from a 2V to 6V supply voltage, typically 5V, and supports through-hole mounting in a 24-pin PDIP package with tin contact plating. Offers a propagation delay of 50ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74HC4514N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4514N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4514N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
