CMOS 4-to-16 line demultiplexer and decoder IC featuring a single independent circuit. This through-hole mounted component operates from a 2V to 6V supply voltage with a typical operating voltage of 5V. It offers 16 inverting outputs and 4 input lines, with a propagation delay of 50ns and a turn-on delay time of 375ns. The device supports a maximum operating temperature of 125°C and includes tin contact plating.
Sign in to ask questions about the NXP 74HC4515N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4515N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4515N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
