Dual 4-bit synchronous binary counter, CMOS technology, operating from 2V to 6V with a nominal 5V supply. Features asynchronous reset and up-counting direction, achieving a maximum frequency of 69MHz. Packaged in a 16-pin SO surface-mount configuration, this lead-free and RoHS-compliant component offers a propagation delay of 360ns.
Sign in to ask questions about the NXP 74HC4520D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4520D,112 technical specifications.
| Package/Case | SO |
| Direction | Up |
| Frequency | 69MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.