The 74HC4538D,652 is a dual monostable multivibrator IC from NXP, featuring 16 terminals and a dual terminal position. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a logic IC type of monostable multivibrator and is part of the HC/UH family. It can handle a supply voltage of 5V to 6V and has a propagation delay of 80ns. The load capacitance is 50pF, and the output polarity is complementary.
NXP 74HC4538D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 80 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4538D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.