
Dual retriggerable precision monostable multivibrator, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features two independent circuits, Schmitt trigger inputs, and a propagation delay of 25ns. Surface mountable in a 16-pin SSOP package with gold contact plating. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4538DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4538DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4538DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
