Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP
NXP 74HC534N,652 technical specifications.
| Package/Case | PDIP |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.