
CMOS buffer/driver IC featuring 8 non-inverting, 3-state channels. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 20-pin PDIP with gold/tin matte contact plating, suitable for through-hole mounting. Maximum power dissipation is 750mW, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC541N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC541N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold, Tin, Matte |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC541N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
